STMicroelectronics L78L12ACUTR

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ACUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
+363%

CAD Models

Download STMicroelectronics L78L12ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
$ 0.15
Stock
1,418,599
2,174,990
2,174,990
Authorized Distributors
6
5
5
Case/Package
SOT-89
SIP
SIP
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
11.4 V
-
-
Max Output Voltage
12.6 V
-
-
Accuracy
4 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsL78L12ABUTR
Linear Voltage Regulator, Fixed, 19V primary input, 12V/100 mA/1 Output, SOT-89-3
Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78L15ACUTR
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics L78L12ACUTR provided by its distributors.

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 100 mA, 3 Pins, SOT-89
L78L12ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, +/-5%, 3-PIN SOT-89
42dB@(120Hz) 100mA Fixed 12V Positive 35V SOT-89 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
12V LDO Regulator, 100mA, 35V In, SOT-89, SM
IC REG LINEAR 12V 100MA SOT89-3
STMicroelectronics Linear voltage regulator chip, 12 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
L78L12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
V REG, 1.7VDO, 0.1A, 12V, 5%, 3SOT89; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators;
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Outputs = 1 / Fixed Output Voltage V = 12 / Output Voltage Min. V = 11.5 / Output Voltage Max. V = 12.5 / Dropout Voltage V = 1.7 / Output Current mA = 100 / Load Regulation mV = 50 / Line Regulation mV = 200 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4.3 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ACUTR.