Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L12ABUTR

Linear Voltage Regulator, Fixed, 19V primary input, 12V/100 mA/1 Output, SOT-89-3
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ABUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Newark

Farnell

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-27.43%

CAD Models

Download STMicroelectronics L78L12ABUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78L15ABUTR
Linear Voltage Regulator, Fixed, 23 V to 35 Vin, 15 Vout, SOT-89-3
STMicroelectronicsL78L15ACUTR
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics L78L12ABUTR provided by its distributors.

Linear Voltage Regulator, Fixed, 19V primary input, 12V/100 mA/1 Output, SOT-89-3
L78L12ABUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, 3-PIN SOT-89
Standard Regulator Pos 12V 0.1A 4-Pin (3+Tab) SOT-89 T/R
12V 100mA LDO Voltage Regulator, SOT-89, 35V In
STMicroelectronics Linear voltage regulator chip, 12 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
L78L12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA -40C~125C
V REG, 1.7VDO, 0.1A, 12V, 5%, 3SOT89; Primary Input Voltage:19V; Output Voltage Fixed:12V; Dropout Voltage Vdo:1.7V; Voltage Regulator Case Style:SOT-89; No. of Pins:4; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C
Fixed Output Voltage V = 12 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 100 / Line Regulation mV = 250 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 6.5 / Supply Voltage Min. V = 35 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ABUTR)
  • L78L12ABUTR.