Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L09ACPK

100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125

$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L09ACPK.

Farnell

Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago

Texas Instruments

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+51.80%

CAD Models

Download Texas Instruments UA78L09ACPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.59
Stock
271,331
304,597
Authorized Distributors
2
2
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
24 V
24 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
9 V
9 V
Output Current
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
45 dB
45 dB
Case/Package
SIP
SIP
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L08ACPK
Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L08ACUTR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOT-89
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3

Descriptions

Descriptions of Texas Instruments UA78L09ACPK provided by its distributors.

100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
45dB(120Hz) 4.1mA positive electrode Fixed 100mA 1 9V 11.5V 9V 24V 1.7V@ 40mA 90mV 175mV SOT-89-3 SMD mount,glue mount 1.6mm(height)
Voltage Regulator; Package/Case:3-Sot-89; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L09ACPK
UA78L09 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L09ACPK.