STMicroelectronics L78L09ACUTR

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L09ACUTR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

Farnell

Newark

Inventory History

3 month trend:
+4.67%

CAD Models

Download STMicroelectronics L78L09ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
STMicroelectronicsL78L09ABUTR
Linear Voltage Regulator, Fixed, 15V primary input, 9V/100 mA/1 Output, SOT-89-3
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L08ACUTR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOT-89
Texas InstrumentsUA78L08ACPK
Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R

Descriptions

Descriptions of STMicroelectronics L78L09ACUTR provided by its distributors.

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
L78L09ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 9 V, +/-5%, 3-PIN SOT-89
Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
IC REG LINEAR 9V 100MA SOT89-3
STMicroelectronics Linear voltage regulator chip, 9 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
L78L09 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
IC, LINEAR VOLT REG, 9V, SOT-89-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 30V; Product Range: 7809 Voltage Regulators; Outp
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics