Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L15ACPK

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3

$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L15ACPK.

element14 APAC

Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Datasheet28 pages12 years ago
Datasheet21 pages9 years ago
Datasheet27 pages12 years ago

Texas Instruments

Newark

Augswan

iiiC

Inventory History

3 month trend:
-68.32%

CAD Models

Download Texas Instruments UA78L15ACPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.182
$ 0.182
Stock
652,585
1,191,489
1,191,489
Authorized Distributors
3
6
6
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
15 V
15 V
15 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB
Case/Package
SIP
SOT-89
SOT-89
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78L15ACUTR
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Texas InstrumentsUA78L12ACPKG3
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsL78L15ABUTR
Linear Voltage Regulator, Fixed, 23 V to 35 Vin, 15 Vout, SOT-89-3
STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK

Descriptions

Descriptions of Texas Instruments UA78L15ACPK provided by its distributors.

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Texas Instruments Linear voltage regulator chip, 15 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
TEXAS INSTRUMENTS UA78L15ACPKLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 17.5V To 30V In, 15V And 0.1A Out, SOT-89-3
UA78L15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
Ic, Ldo Reg, 15V, Sot-89-3; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:17.5V; Input Voltage Max:30V; Product Range:7815 Voltage Regulators; Output Current:100Ma;rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACPK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L15ACPK .
  • UA78L15ACPK.