Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L10ACUTR

L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L10ACUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-23.49%

CAD Models

Download STMicroelectronics L78L10ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L08ACUTR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOT-89
STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
STMicroelectronicsL78L08ABUTR
L78L Series 8 V 100 mA Three Terminal Positive Voltage LDO Regulator - SOT-89
Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
Texas InstrumentsUA78L09ACPKG3
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125

Descriptions

Descriptions of STMicroelectronics L78L10ACUTR provided by its distributors.

L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Linear Voltage Regulator, Fixed, 16V to 35V Input, 10V/100mA Out, SOT-89-3
L78L10ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 10 V, +/-5%, 3-PIN SOT-89
10V LDO Regulator, 100mA, SOT-89, 30V In, 4% Acc
IC REG LINEAR 10V 100MA SOT89-3
Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Avnet Japan
STMicroelectronics Linear voltage regulator chip, 10 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
LINEAR VOLT REG, 10V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 16V; Input Voltage Max: 35V; Product Range: 10V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L10ACUTR.