STMicroelectronics L78L08ABUTR

L78L Series 8 V 100 mA Three Terminal Positive Voltage LDO Regulator - SOT-89
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L08ABUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

element14 APAC

Newark

Components Direct

STMicroelectronics

Inventory History

3 month trend:
+122%

CAD Models

Download STMicroelectronics L78L08ABUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L08ACUTR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOT-89
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L08ACPK
Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R

Descriptions

Descriptions of STMicroelectronics L78L08ABUTR provided by its distributors.

L78L Series 8 V 100 mA Three Terminal Positive Voltage LDO Regulator - SOT-89
45dB@(120Hz) 100mA Fixed 8V Positive 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
L78L08ABUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 8 V, 3-PIN SOT-89
8V 100mA LDO Voltage Regulator, SOT-89, 30V In, 1.7V Dropout
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Avnet Japan
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PSSO3
STMicroelectronics Linear voltage regulator chip, 8 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
L78L08 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA -40C~125C
IC, V REG, 8V, SMD; Primary Input Voltage:14V; Output Voltage Fixed:8V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:SOT-89; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:23V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Output Voltage:8V; Output Voltage Max:8V; Package / Case:SOT-89; Supply Voltage Max:30V; Supply Voltage Min:10.5V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Positive
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L08ABUTR..