Texas Instruments TVP5150AM1IPBSQ1

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP -40 to 85
$ 5.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150AM1IPBSQ1.

Texas Instruments

Datasheet88 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages15 years ago
Datasheet80 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet9 pages22 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TVP5150AM1IPBSQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.525
$ 3.181
$ 3.181
Stock
201,090
306,604
306,604
Authorized Distributors
1
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
-
I2C
I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150AM1IPBSQ1.

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
MicrochipATMEGA328P-AU
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MH; 20MHZ, TQFP-32; Controller Family/Series:ATmega; CPU Speed:20MHz;
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas InstrumentsDAC8541Y/250
DAC 1-CH Resistor-String 16-bit 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TVP5150AM1IPBSQ1 provided by its distributors.

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP -40 to 85
32-TQFP Cell Phones PDA Players TVP5150 Video Decoder interfacedecoder 5mm 85C 1.8V 3.3V 1.125B
Video Decoder 1ADC 9-Bit 32-Pin TQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.