Texas Instruments TUSB1210BRHBR

EAR99 TUSB1210 Tape & Reel (TR) USB 2.0 interface transceiver 3.6V 16muA 72.206235mg 480Mbps
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1210BRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages11 years ago
Datasheet64 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-27.46%

CAD Models

Download Texas Instruments TUSB1210BRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 2.183
$ 2.183
Stock
650,074
531,343
531,343
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
USB
USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
1
1
Max Supply Voltage
4.8 V
4.8 V
4.8 V
Min Supply Voltage
2.7 V
1.71 V
1.71 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1210BRHBR.

Related Parts

Texas InstrumentsTRS3243EIRHBR
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
Texas InstrumentsMAX3243ECRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Texas InstrumentsTRS3243ECRHBR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Usb Interface, Vqfn, 32 Rohs Compliant: Yes |Microchip Technology USB3370B-EZK-TR
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28

Descriptions

Descriptions of Texas Instruments TUSB1210BRHBR provided by its distributors.

EAR99 TUSB1210 Tape & Reel (TR) USB 2.0 interface transceiver 3.6V 16muA 72.206235mg 480Mbps
High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85
USB Transceiver 1TR 1.5Mbps/12Mbps/480Mbps 32-Pin VQFN EP T/R
Other Interface ICs; TUSB1210BRHBR; TEXAS INSTRUMENTS; 32; 4.8 V; 2.7 V; VQFN
USB TRANSCEIVER, 480MBPS, VQFN-32; USB IC Type:USB OTG Transceiver; USB Standard:USB 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:4.8V; Interface Case Style:VQFN; No. of Pins:32Pins; Data Rate:480Mbps; No. of Ports:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB1210BRHBR.