Microchip MCP23S17T-E/ML

MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
$ 1.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17T-E/ML.

Electro Sonic

Datasheet42 pages10 years ago

Upverter

Microchip

DigiKey

Mouser

Inventory History

3 month trend:
-12.77%

CAD Models

Download Microchip MCP23S17T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.611
$ 1.563
$ 1.563
Stock
850,378
270,431
270,431
Authorized Distributors
6
6
6
Case/Package
VQFN
QFN
QFN
Number of Pins
28
28
28
Interface
SPI
SPI
SPI
Frequency
10 MHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75DP129RHHR
2.5-Gbps DP++ to HDMI 1.3 retimer 36-VQFN 0 to 85
NXP SemiconductorsPCA9501BS,118
IC I/O EXPANDER I2C 8B 20HVQFN / I2C/SMBus Interface 400kHz 3.6V 20-Pin HVQFN EP T/R
Texas InstrumentsPCA9535RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA9535RGER
22μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz Yes VQFN-24 SMD Adhesive Mount 1mm H
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20

Descriptions

Descriptions of Microchip MCP23S17T-E/ML provided by its distributors.

MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
I/O EXPANDER, 16BIT, 10MHZ, QFN-28; Chip Configuration: 16bit; Bus Frequency: 10MHz; IC Interface Type: SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 28Pins; No. of I/O's: 16I/O
Number of I/Os = 16 / Chip Configuration bit = 16 / Clock Frequency Max. MHz = 10 / Interfaces = SPI / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 28 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6 / Width mm = 6 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S17T-E/ML?
  • MCP23S17T-EML
  • MCP23S17TE/ML
  • MCP23S17TEML