Texas Instruments TSM102AIPWR

Dual Opamp, Dual Comparator with Precision Reference 16-TSSOP -40 to 85
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSM102AIPWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSM102AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 1.024
Stock
159,680
93,957
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
2.1 MHz
2.1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTSM102IPWR
IC AMP COMP REF 16TSSOP / Amplifier, Comparator, Reference IC Power Management 16-TSSOP
Texas InstrumentsTSM102IPW
Operational Amplifier/Comparator and Voltage Reference 16-Pin TSSOP Tube
STMicroelectronicsLMV825IPT
ROHS3Compliant EAR99 LMV825 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.18muA 3.5mV 5500kHz
Texas InstrumentsLMV824MTX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C

Descriptions

Descriptions of Texas Instruments TSM102AIPWR provided by its distributors.

Dual Opamp, Dual Comparator with Precision Reference 16-TSSOP -40 to 85
Operational Amplifier/Comparator and Voltage Reference 16-Pin TSSOP T/R
200¦ÌA 500ns~5¦Ìs 6mA 2 3V 30V 5mV@ 5V 250nA TSSOP-16 , 1.05mm
Ic, Op-Amp, 2.1Mhz, 2V/ Us, Tssop-16
IC DUAL OPAMP/COMP V-REF 16TSSOP
Comparator Dual 30V 16-Pin TSSOP T/R
TSM102A DUAL OPAMP, DUAL COMPARA
DUAL OPAMP+COMPARATOR+VREF <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.