STMicroelectronics LMV825IPT

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
$ 0.446
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV825IPT.

IHS

Datasheet32 pages9 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LMV825IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMV825AIPT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
STMicroelectronicsLMV824IPT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14
STMicroelectronicsLMV824IYPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLMV824PW
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsLMV824IPW
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-TSSOP -40 to 125
Texas InstrumentsLMV824MTX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics LMV825IPT provided by its distributors.

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-16
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R
Low power, high accuracy, general purpose operational amplifier
OP AMP, QUAD, 5.5MHZ, 4MV, 16TSSOP; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:1.9V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:16; Bandwidth:5.5MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics