Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LMV824DTBR2G

Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp

$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV824DTBR2G.

Master Electronics

Datasheet13 pages11 years ago

IHS

onsemi

Arrow Electronics

iiiC

Inventory History

3 month trend:
-10.86%

CAD Models

Download onsemi LMV824DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 1.21
$ 1.21
Stock
345,049
623,390
623,390
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
5.6 MHz
5.6 MHz
5.6 MHz
Input Offset Voltage (Vos)
4 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Common Mode Rejection Ratio
70 dB
72 dB
72 dB
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLMV824MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV824MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV824Q1MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsLMV825IPT
ROHS3Compliant EAR99 LMV825 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.18muA 3.5mV 5500kHz
STMicroelectronicsLMV824IPT
ROHS3Compliant EAR99 LMV824 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.18muA 800muV 5500kHz
STMicroelectronicsLMV824IYPT
ROHS3Compliant EAR99 LMV824 Cut Tape (CT) op amp buffer circuit 5mm 0.0015mA 800muV 5500kHz

Descriptions

Descriptions of onsemi LMV824DTBR2G provided by its distributors.

Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP W T/R
LMV Series 1.5 V/us 5 V SMT Quad Low Voltage Operational Amplifier - TSSOP-14
Single, Dual, Quad Low Voltage, Rail-to-Rail Operational Amplifiers
Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO14
1mA 2V/μs 11nV/rtHz@ 5V 5.6MHz 70dB shutdown Rail to Rail 45mA 4 4 2.7V ±2.75V,5.5V 1mV 119nA General Purpose TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd