Texas Instruments TSC2046IZQCT

4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046IZQCT.

Texas Instruments

Datasheet33 pages14 years ago
Datasheet17 pages18 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.305
$ 1.384
$ 1.384
Stock
126,218
318,127
318,127
Authorized Distributors
2
2
2
Case/Package
BGA
-
-
Number of Pins
48
48
48
Number of Bits
12
12
12
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTSC2046EIZQCT
TSC2046 SPI Lead Free 48-VFBGA touch screen controller 3/5V 5.25V 280muA 1mm
Texas InstrumentsTSC2046EIZQCR
TSC2046 SPI Lead Free 48-VFBGA touch screen controller 3/5V 5.25V 280muA 1mm
Texas InstrumentsTSC2046IGQCR
4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsADS7846IGQCR
4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTSC2003IZQCR
4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2046IZQCT provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
Capacitive Touch Screen 4-Wire 48-Pin BGA MICROSTAR JUNIOR Tape and Reel
Touch Screen Controllers 4-Wire w/low voltage digital I/O
ROHS3Compliant Discontinued Internal 4Wire Resistive Touchscreen Controller 12b -40C~85C 4mm 280muA
IC TOUCH SCREEN 12BIT SER 48BGA
CONSUMER CIRCUIT, CMOS, PBGA48
Touch Screen Controller IC; Leaded Process Compatible:Yes; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Package/Case:48-VFBGA; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:VFBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.