Texas Instruments TSC2046IZQCR

4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
$ 1.384
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046IZQCR.

Texas Instruments

Datasheet33 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages21 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2046IZQCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.496
$ 1.496
Stock
318,127
224,940
224,940
Authorized Distributors
2
2
2
Case/Package
-
BGA
BGA
Number of Pins
48
48
48
Number of Bits
12
12
12
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2046IZQCR.

Related Parts

Texas InstrumentsTSC2046EIZQCT
TSC2046 SPI Lead Free 48-VFBGA touch screen controller 3/5V 5.25V 280muA 1mm
Texas InstrumentsTSC2046EIZQCR
TSC2046 SPI Lead Free 48-VFBGA touch screen controller 3/5V 5.25V 280muA 1mm
Touch Screen Controller, Serial, SPI, 12bit, 2.7 to 3.6V Supply, BGA-24

Descriptions

Descriptions of Texas Instruments TSC2046IZQCR provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
ALSO REQUIRES 1.5V TO 5.25V SUPPLY TSC2046 SPI Lead Free touch screen controller 3/5V 5.25V 280muA 1mm
IC TOUCH SCREEN CTRLR LV 48-BGA
TSC2046 4-WIRE TOUCH SCREEN CONT
Touch Screen Controller IC; Leaded Process Compatible:Yes; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Package/Case:48-VFBGA; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:VFBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.