Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Package/Case:48-VFBGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: