Texas Instruments TSC2046IRGVRG4

4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046IRGVRG4.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages19 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2046IRGVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 1.031
$ 1.031
Stock
875,558
1,974,751
1,974,751
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Bits
12
12
12
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2046IRGVRG4.

Related Parts

Texas InstrumentsTSC2046EIRGVT
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85
Texas InstrumentsTSC2046EIRGVR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN

Descriptions

Descriptions of Texas Instruments TSC2046IRGVRG4 provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Capacitive Touch Screen 4-Wire 16-Pin VQFN EP T/R
TEXAS INSTRUMENTS - TSC2046IRGVRG4 - TOUCH SCREEN CONTROLLER FULL REEL
ALSO REQUIRES 1.5V TO 5.25V SUPPLY TSC2046 SPI Lead Free touch screen controller 3/5V 5.25V 280muA 1mm
IC TOUCH SCREEN 12BIT SER 16QFN
TSC2046 4-WIRE TOUCH SCREEN CONT
Touch Screen Controller IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-VQFN; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TSC2046IRGVRG4