Texas Instruments TSC2046IRGVR

4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046IRGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages19 years ago

Mouser

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.72%

CAD Models

Download Texas Instruments TSC2046IRGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.749
$ 1.749
Stock
4,445,163
283,503
283,503
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2046IRGVR.

Related Parts

Texas InstrumentsTSC2046EIRGVT
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85
Analog DevicesAD7143ACPZ-1500RL7
Capacitance to Digital Converter 0.0435ksps 16bit 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TSC2046IRGVR provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Capacitive Touch Screen, 4-Wire, 16-Pin, VQFN EP, T/R
SPI 12 2.2V~5.25V VQFN-16-EP(4x4) Touch Screen Controllers ROHS
IC, TOUCH SCREEN CONTROLLER, 16-VQFN; IC Function:Touch Screen Controller; Supply Voltage Range:2.2V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); IC Generic Number:TSC2046; No. of Bits:12; Package / Case:QFN; Supply Voltage Max:5.25V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.