Texas Instruments TSC2046EIRGVR

4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046EIRGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-15.91%

CAD Models

Download Texas Instruments TSC2046EIRGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 1.41
Stock
382,181
301,744
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2046EIRGVR.

Related Parts

Texas InstrumentsTSC2046IRGVR
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85
Texas InstrumentsTSC2046IRGVRG4
4-Wire Touch Screen Controller with low voltage digital I/O 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2046EIRGVR provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN
Touch Screen Controllers 4-Wire Touch Screen Controller
VQFN-16-EP(4x4) Touch Screen Controllers ROHS
IC TOUCH SCREEN 12BIT SER 16QFN
Consumer Circuit, CMOS, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.