Texas Instruments TSB82AA2PGE

High performance 1394b 3.3-V OHCI 1.1+ compliant link layer controller 144-LQFP 0 to 70
$ 12.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB82AA2PGE.

Augswan

Datasheet3 pages14 years ago

Texas Instruments

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TSB82AA2PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.825
$ 13.025
$ 13.025
Stock
360,132
172,293
172,293
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Logic Function
-
-
-
Interface
PCI
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
800 Mbps
800 Mbps
800 Mbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTSB82AA2IPGEEP
Enhanced product IEEE 1394b OHCI-Lynx controller 144-LQFP -40 to 85
Texas InstrumentsTSB82AA2BPGE
1394b OHCI-Lynx Controller Serial Interface 3.3V 144-Pin LQFP Tray
Texas InstrumentsTSB82AA2IPGE
High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 144-LQFP -40 to 85
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP

Descriptions

Descriptions of Texas Instruments TSB82AA2PGE provided by its distributors.

High performance 1394b 3.3-V OHCI 1.1+ compliant link layer controller 144-LQFP 0 to 70
1394b OHCI-Lynx Controller Serial Interface 3.3V/5V 144-Pin LQFP Tray
TSB82AA2 Tray 8542.31.00.01 PCI interface controller 3V~3.6V 20mm 800Mbps 0C~70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.