Texas Instruments TSB82AA2BIPGE

Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
$ 13.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB82AA2BIPGE.

Texas Instruments

Datasheet102 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet101 pages17 years ago
Technical Drawing2 pages26 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.60%

CAD Models

Download Texas Instruments TSB82AA2BIPGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.025
$ 12.825
$ 12.825
Stock
214,266
372,938
372,938
Authorized Distributors
3
2
2
Number of Channels
-
-
-
Data Rate
800 Mbps
800 Mbps
800 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
LQFP
LQFP
LQFP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSB82AA2IPGEEP
Enhanced product IEEE 1394b OHCI-Lynx controller 144-LQFP -40 to 85
Texas InstrumentsTSB82AA2PGE
High performance 1394b 3.3-V OHCI 1.1+ compliant link layer controller 144-LQFP 0 to 70
Texas InstrumentsTSB82AA2PGEG4
High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 144-LQFP 0 to 70
MaxLinearXR17D154IV-F
EXAR XR17D154IV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP

Descriptions

Descriptions of Texas Instruments TSB82AA2BIPGE provided by its distributors.

Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
1394b OHCI-Lynx ™ controller 144-LQFP -40 to 85
Lynx Controller Serial Interface 3.3V 144-Pin LQFP Tray
1 CHANNEL(S) 800M bps SERIAL COMM CONTROLLER PQFP144
TSB82AA2 ACTIVE (Last Updated: 3days ago) Tray EAR99 interface controller 3V~3.6V 1.6mm 800Mbps 0C~70C
IC MCU 32BIT 128KB FLSH 48UFQFPN
IC CONTROLLER OHCI-LYNX 144LQFP
TSB82AA2B 1394B OHCI-LYNX CONTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.