Texas Instruments TSB43AB23PGEG4

ROHS3Compliant Physical Layer Controller IEEE 1394 Obsolete interface controller 0C~70C 3V~3.6V
$ 6.165

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43AB23PGEG4.

Newark

Datasheet110 pages16 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB43AB23PGEG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.165
$ 6.165
Stock
104,098
297,899
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
144
144
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsPCI1510PGEG4
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsPCI1410PGE
PC Card Controller Parallel/Serial Interface 144-Pin LQFP

Descriptions

Descriptions of Texas Instruments TSB43AB23PGEG4 provided by its distributors.

ROHS3Compliant Physical Layer Controller IEEE 1394 Obsolete interface controller 0C~70C 3V~3.6V
OHCI 1.1, 1394a Link Layer Controller integrated with a 1394a, 400Mbps, 3-port Physical Layer (PHY) 144-LQFP 0 to 70
1 CHANNEL(S) 400M bps SERIAL COMM CONTROLLER PQFP144
IEEE1394 (Firewire) OHCI 1.1, 1394a Link Layer Cntrlr Intgrt
IC PHY/LINK LAYER CTRLR 144-LQFP
IEEE 1394A-2000 OHCI PHY/LINK LAYER CONTROLLER
Controller IC; Device Type:PHY/Link Layer Controller; Package/Case:144-LQFP; No. of Pins:144; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:400Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.