Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCI1410PGE

PC Card Controller Parallel/Serial Interface 144-Pin LQFP
$ 4.793

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1410PGE.

Texas Instruments

Datasheet6 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1410PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.793
$ 4.995
Stock
706,841
416,726
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
144
144
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
3.3 V
Max Supply Voltage
-
5 V

Related Parts

Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsPCI1510PGEG4
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsTSB43AB23PGEG4
1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsTSB43AB23PGE
IEEE 1394a-2000 OHCI PHY/LINK Layer Controller Serial Interface 3.3V 144-Pin LQFP Tray
Texas InstrumentsPCI1410APGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments PCI1410PGE provided by its distributors.

PC Card Controller Parallel/Serial Interface 144-Pin LQFP
ROHS3Compliant QUAD COMMERCIAL CMOS PCI CardBus Controller 33.33MHz 70C 130MBps 20mm
PC Card Controller 144-LQFP 0 to 70
PCI CardBus PCI 144-LQFP (20x20)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.