Texas Instruments TSB43AA82PGE

Tray S-PQFP-G144 Parallel IEEE 1394a-2000 interface controller 3.3V 20mm 50MBps 70C
$ 12.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43AA82PGE.

Texas Instruments

Datasheet2 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB43AA82PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.274
$ 13.2
$ 13.2
Stock
208,743
198,231
198,231
Authorized Distributors
2
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Analog DevicesADV7623BSTZ-RL
IC TXRX HDMI 1:4 144LQFP / HDMI Transceiver 1TX 1RX 144-Pin LQFP T/R
MaxLinearXR17D154IV-F
EXAR XR17D154IV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
Analog DevicesADV7622BSTZ-RL
IC TXRX HDMI 4:1 144LQFP / HDMI Interface 144-LQFP (20x20)

Descriptions

Descriptions of Texas Instruments TSB43AA82PGE provided by its distributors.

Tray S-PQFP-G144 Parallel IEEE 1394a-2000 interface controller 3.3V 20mm 50MBps 70C
2 Port High Performance Integrated Phy and Link Layer Chip for PC Peripherals 144-LQFP 0 to 70
IEEE1394 (Firewire) 2Port Hi Perf Integ Phy&Link; Layer Chip
IC PHY/LINK LAYER CTRLR 144-LQFP
Integrated PHY and Link-Layer Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.