Texas Instruments TSB12LV01BIPZT

High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP T/R
$ 12.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB12LV01BIPZT.

Texas Instruments

Datasheet5 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet12 pages25 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB12LV01BIPZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.938
$ 16.73
$ 16.73
Stock
172,559
215,667
215,667
Authorized Distributors
2
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTSB42AC3PZT
TSB42AC3 Tray 8542.31.00.01 Parallel interface controller 3.3V 1mm 400Mbps 70C
Texas InstrumentsTSB42AC3PZTG4
High Performance 1394-1995 Link Layer for Industrial and Bridge applications 100-TQFP 0 to 70
MicrochipLAN9218I-MT
LAN9218I Series 3.3 V Single Chip 10/100 Ethernet Controller SMT - LQFP-100
MicrochipLAN9215I-MT
Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TSB12LV01BIPZT provided by its distributors.

High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP T/R
ROHS3Compliant Link Layer Controller IEEE 1394 Last Time Buy interface controller 3.3V 5V
Controller IC; Device Type:Serial Bus Link Layer Controller; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Rate:400Mbps ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.