Texas Instruments TSB42AC3PZTG4

High Performance 1394-1995 Link Layer for Industrial and Bridge applications 100-TQFP 0 to 70

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB42AC3PZTG4.

Texas Instruments

Datasheet2 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Mouser

iiiC

Related Parts

Texas InstrumentsTSB12LV01BPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP Tray
Texas InstrumentsTSB12LV01BPZTG4
High-Speed Serial-Bus Link-Layer Controller Serial Interface 100-Pin TQFP Tray
Texas InstrumentsTSB12LV01BIPZTEP
Link Layer Controller Serial Interface 3.3V 100-Pin TQFP Tray
MicrochipLAN9215I-MT
Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9117-MT
Microchip LAN9117-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP

Descriptions

Descriptions of Texas Instruments TSB42AC3PZTG4 provided by its distributors.

High Performance 1394-1995 Link Layer for Industrial and Bridge applications 100-TQFP 0 to 70
General Purpose Link Layer Ideal Serial Interface 100-Pin TQFP Tray
Controller IC; Device Type:Link Layer Controller; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:400Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.