Texas Instruments TS5A9411DCKTG4

5-V, 2: 1 (SPDT), 1-channel general-purpose analog switch (6-pin SC70) 6-SC70 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A9411DCKTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet23 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments TS5A9411DCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.18
Stock
375,500
2,215,448
2,215,448
Authorized Distributors
0
2
2
Case/Package
SOT-70-6
SC
SC
Number of Pins
6
6
6
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

Related Parts

Texas InstrumentsTS5A3160DCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
Texas InstrumentsTS5A3160DCKT
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
Texas InstrumentsTS5A3159ADCKT
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85
Texas InstrumentsTS5A63157DCKR
Other Interface ICs; TS5A63157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SOT-70-6

Descriptions

Descriptions of Texas Instruments TS5A9411DCKTG4 provided by its distributors.

5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (6-pin SC70) 6-SC70 -40 to 85
Analog Switch Single SPDT 6-Pin SC-70 T/R
IC SWITCH SPDT X 1 9OHM SC70-6
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.