Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A3160DCKR

5V, 2: 1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3160DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

Farnell

LCSC

Inventory History

3 month trend:
-21.01%

CAD Models

Download Texas Instruments TS5A3160DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTS5A9411DCKTG4
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (6-pin SC70) 6-SC70 -40 to 85
Texas InstrumentsTS5A63157DCKR
Other Interface ICs; TS5A63157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SOT-70-6

Descriptions

Descriptions of Texas Instruments TS5A3160DCKR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
IC, ANALOG SWITCH, SINGLE, SPDT, SC-70-6; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 1.1ohm; Gamme de tension d'alimentation: 1.65V à 5.5V; Boîtier commutateur analogique: SC-7
Ic, Analog Switch, Single, Spdt, Sc-70-6; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:1.1Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:6Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3160DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3160DCKR .