Texas Instruments TS5A4594DBVRE4

5-V, 1: 1 (SPST), 1-channel general-purpose analog switch (active high) 5-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4594DBVRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago

Verical

CAD Models

Download Texas Instruments TS5A4594DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
Stock
98,728
1,715,679
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
-3db Bandwidth
-
450 MHz
Propagation Delay
-
-
Turn-On Delay Time
30 ns
17 ns
Turn-Off Delay Time
25 ns
14 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
250 nA
250 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A4594DBVRE4.

Related Parts

Texas InstrumentsTS5A4597DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low, flow-through pinout 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4595DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4596DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high, flow-through pinout 5-SOT-23 -40 to 85
NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
Texas Instruments1P1G66QDBVRG4Q1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 125
Texas InstrumentsTS5A3167DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A4594DBVRE4 provided by its distributors.

5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SOT-23 -40 to 85
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:8ohm; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.