onsemi NC7SZ66M5X

NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
$ 0.101
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ66M5X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

onsemi

Augswan

Inventory History

3 month trend:
+28.10%

CAD Models

Download onsemi NC7SZ66M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.071
$ 0.071
Stock
3,448,623
981,924
981,924
Authorized Distributors
6
2
2
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
128 mA
50 mA
50 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS5A3167DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-SOT-23 -40 to 85
Texas Instruments1P1G66QDBVRG4Q1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 125
Texas InstrumentsTS5A4594DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4597DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low, flow-through pinout 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4595DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4594DBVRE4
5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi NC7SZ66M5X provided by its distributors.

NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
NC7SZ, SMD, 7SZ66, SOT-23-5, 5.5V; No. of Channels: 1Channels; Analogue Switch Type: SPST; On State Resistance Max: 15ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SOT-23; No. of Pins: 5Pins; Operating Temper
The NC7SZ66 is a ultra high-speed (UHS) CMOS compatible single-pole/single-throw (SPST) bus switch. The LOW on resistance of the switch allows inputs to be connected to out-puts with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1- bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and port A is connected to port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ66M5X.
  • NC7SZ66M5X..