Texas Instruments TS5A4596DBVR

5V, 1: 1 (SPST), 1-channel, analog switch, active high, flow-through pinout 5-SOT-23 -40 to 85
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4596DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-7.11%

CAD Models

Download Texas Instruments TS5A4596DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A4596DBVR.

Related Parts

Texas InstrumentsTS5A4594DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4597DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low, flow-through pinout 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4595DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active low 5-SOT-23 -40 to 85
NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5

Descriptions

Descriptions of Texas Instruments TS5A4596DBVR provided by its distributors.

5V, 1:1 (SPST), 1-channel, analog switch, active high, flow-through pinout 5-SOT-23 -40 to 85
8Ω 1 SPST(SPST)-Normal Open SOT-23-5 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST 5-Pin SOT-23 T/R
IC SWITCH SPST-NOX1 8OHM SOT23-5
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO5
TS5A4596 8-OHM SPST 5-V/3.3-V SI
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:8ohm; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.