Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A22364DGSR

Audio Interface ICs; TS5A22364DGSR; TEXAS INSTRUMENTS; 10; 5.5 V; 1.07 mm; VSSOP
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A22364DGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet28 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.79%

CAD Models

Download Texas Instruments TS5A22364DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A22364DGSR.

Related Parts

Texas InstrumentsTS5A22362DGSR
IC SWITCH SPDTX2 740MOHM 10VSSOP 2 Circuit IC Switch 2:1 740mOhm 10-VSSOP
Texas InstrumentsTS5A23159DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
Texas InstrumentsTS5A23157QDGSRQ1
Automotive, 5V 2:1 (SPDT) two-channel analog switch 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A22364DGSR provided by its distributors.

Audio Interface ICs; TS5A22364DGSR; TEXAS INSTRUMENTS; 10; 5.5 V; 1.07 mm; VSSOP
IC SWITCH SPDTX2 740MOHM 10VSSOP 2 Circuit IC Switch 2:1 740mOhm 10-VSSOP
5V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron, negative signaling capability 10-VSSOP -40 to 85
1.3Ω 2 SPDT(SPDT) VSSOP-10-0.5mm Analog Switches, Multiplexers ROHS
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
TS5A22364 0.65-OHM DUAL SPDT ANA
Ic, Dual Spdt Anlg Switch 10-Msop; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:0.52Ohm; Supply Voltage Range:2.3V To 5.5V; Analogue Switch Case:Msop; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A22364DGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A22364DGSR .
  • TS5A22364DGSR.