Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A23159DGSR

5V, 2: 1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23159DGSR.

Farnell

Datasheet34 pages11 years ago
Datasheet33 pages9 years ago
Datasheet34 pages10 years ago
Datasheet13 pages13 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.58%

CAD Models

Download Texas Instruments TS5A23159DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.599
$ 0.599
Stock
2,484,054
437,317
437,317
Authorized Distributors
4
1
1
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
105 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
13 ns
16.5 ns
16.5 ns
Turn-Off Delay Time
8 ns
8 ns
8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
50 nA
50 µA
50 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A23159DGSR.

Related Parts

Texas InstrumentsTS5A623157DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, undershoot & overshoot voltage protection 10-VSSOP -40 to 85
Texas InstrumentsTS5A23157TDGSRQ1
Automotive, 5V 2:1 (SPDT) two-channel analog switch 10-VSSOP -40 to 105
Texas InstrumentsTS5A22364DGSR
Audio Interface ICs; TS5A22364DGSR; TEXAS INSTRUMENTS; 10; 5.5 V; 1.07 mm; VSSOP
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance

Descriptions

Descriptions of Texas Instruments TS5A23159DGSR provided by its distributors.

5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
2 900mΩ SPDT(SPDT) VSSOP-10-0.5mm Analog Switches, Multiplexers ROHS
Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R
TEXAS INSTRUMENTS - TS5A23159DGSR - Analogue Switch, 2 Channels, SPDT, 1.1 ohm, 1.65V to 5.5V, MSOP, 10 Pins
1-OHM DUAL SPDT ANALOG SWITCH 5-V/3.3-V 2-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER SPDT, 2 Func, 2 Channel, PDSO10
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
IC SWITCH SPDTX2 900MOHM 10VSSOP
No. Of Channels:2Channels; Analog Switch Type:Spdt; On State Resistance Max:1.1Ohm; Supply Voltage Range:1.65V To 5.5V; Analog Switch Case:Msop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23159DGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A23159DGSR .
  • TS5A23159DGSR.