Texas Instruments TS3A24159DRCR

3.3V, 2: 1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSON -40 to 85
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A24159DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+22.47%

CAD Models

Download Texas Instruments TS3A24159DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.526
Stock
1,652,657
109,981
Authorized Distributors
4
1
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
40 ns
40 ns
Turn-Off Delay Time
30 ns
30 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTS3A5223RSWR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.45Ω Ron, 1.0V compatible logic 10-UQFN -40 to 85
FSA Series SPDT 3.6 V 0.6 Ohm SMT Dual Low Voltage Analog Switch - MicroPak-10
NLAS5223 Series 5.5 V Dual SPDT 0.5 Ohm Analog Switch - WQFN-10
Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
Texas InstrumentsTS3A24157RSER
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-UQFN -40 to 85
NLAS5223B Series 4.5 V 350 mOhm Ultra-Low Dual SPDT Analog Switch - WQFN-10

Descriptions

Descriptions of Texas Instruments TS3A24159DRCR provided by its distributors.

3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSON -40 to 85
0.3-OHM DUAL SPDT ANALOG SWITCH DUAL-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER
Switches and Multiplexers 0.3O Dual SPDT Ana Sw 2Ch Multi/Demul
IC SWITCH SPDTX2 300MOHM 10VSON
Analogue Switch, Dual, Spdt, Son-10; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:0.3Ohm; Supply Voltage Range:1.65V To 3.6V; Analogue Switch Case:Son; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A24159DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A24159DRCR .