What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NLAS5223BLMNR2G

NLAS5223B Series 4.5 V 350 mOhm Ultra-Low Dual SPDT Analog Switch - WQFN-10
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS5223BLMNR2G.

Augswan

Datasheet11 pages10 years ago

IHS

Future Electronics

CAD Models

Download onsemi NLAS5223BLMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Low Voltage Dual SPDT (0.4Ω) Analog Switch with 16KV ESD
Texas InstrumentsTS5A23159DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
Texas InstrumentsTS3A24159DRCR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSON -40 to 85
FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Texas InstrumentsTS5A23159RSER
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-UQFN -40 to 85
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY

Descriptions

Descriptions of onsemi NLAS5223BLMNR2G provided by its distributors.

NLAS5223B Series 4.5 V 350 mOhm Ultra-Low Dual SPDT Analog Switch - WQFN-10
Ic, analog Switch, dual, spdt, cmos, llcc,10Pin, plastic |Onsemi NLAS5223BLMNR2G
Analog Switch Dual SPDT 10-Pin WQFN T/R
Switches- General Purpose DUAL SPDT ULTRA-LOW RON S
Analog Switch, Dual SPDT, 0.5 Ohm
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH QCC10
IC SWITCH SPDTX2 350MOHM 10WQFN
SPDT, 2 Func, 1 Channel, CMOS, QCC10
ANALOGUE SWITCH, 2 CH, SPDT, 0R5, WQFN10; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:0.5ohm; Supply Voltage Range:1.65V to 4.5V; Analogue Switch Case:WQFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
The NLAS5223B is an advanced CMOS analog switch fabricated in Sub micron silicon gate CMOS technology. The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring Ultra Low RON of 0.5 Ohm at VCC = 3.0 V. The part also

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd