
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TS3A5223RSWR | 1 | 11h | |||||||||
| Arrow Electronics | TS3A5223RSWR | 0 | 3K | |||||||||
| Mouser | 595-TS3A5223RSWR | 11,371 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | TS3A5223RSWR | 30,000 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-TS3A5223RSWR | 33,160 | 50 | 12h |
Download Texas Instruments TS3A5223RSWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TS3A5223RSWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: