Texas Instruments TS12A4514PE4

Low-Voltage, Low On-State esistance SPST CMOS Analog Switches 8-PDIP -40 to 85
$ 0.469

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A4514PE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet15 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS12A4514PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.502
Stock
19,860
451,147
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
1
1
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Number of Channels
1
1

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A4514PE4.

Related Parts

Texas InstrumentsTS12A4515PE4
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-PDIP -40 to 85
Texas InstrumentsTS12A4515P
12V, 1:1 (SPST), 1-channel, analog switch, active low 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A4514PE4 provided by its distributors.

Low-Voltage, Low On-State esistance SPST CMOS Analog Switches 8-PDIP -40 to 85
Switches and Multiplexers Lo-Vltg,Lo On-St Resist SPST CMOS
Analog Switch Single SPST 8-Pin PDIP Tube
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:20ohm; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.