Texas Instruments TS12A4514P

12V, 1: 1 (SPST), 1-channel, analog switch, active high 8-PDIP -40 to 85
$ 0.586
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A4514P.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet16 pages16 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments TS12A4514P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.469
Stock
597,007
6,633
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
120 ns
120 ns
Turn-Off Delay Time
80 ns
80 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Max Supply Current
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A4514P.

Related Parts

Texas InstrumentsTS12A4515PE4
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-PDIP -40 to 85
Texas InstrumentsTS12A4515P
12V, 1:1 (SPST), 1-channel, analog switch, active low 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A4514P provided by its distributors.

12V, 1:1 (SPST), 1-channel, analog switch, active high 8-PDIP -40 to 85
10Ω 1 SPST(SPST)-Normal Open PDIP-8 Analog Switches / Multiplexers ROHS
Switches and Multiplexers Lo-Vltg,Lo On-St Resist SPST CMOS
Analog Switch Single SPST 8-Pin PDIP Tube
1-CHANNEL SGL POLE SGL THROW SWITCH PDIP8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, ANALOG SWITCH, SINGLE, SPST, DIP-8
IC SWITCH SPST-NO X 1 10OHM 8DIP
TS12A4514 LOW-VOLTAGE, LOW ON-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.