Texas Instruments TS12A4515P

12V, 1: 1 (SPST), 1-channel, analog switch, active low 8-PDIP -40 to 85
$ 0.458
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A4515P.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TS12A4515P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.375
Stock
823,144
111,609
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
120 ns
120 ns
Turn-Off Delay Time
80 ns
80 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Max Supply Current
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A4515P.

Related Parts

Texas InstrumentsTS12A4514P
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A4515P provided by its distributors.

12V, 1:1 (SPST), 1-channel, analog switch, active low 8-PDIP -40 to 85
Switches and Multiplexers Lo-Vltg,Lo On-St Resist SPST CMOS
Analog Switch Single SPST 8-Pin PDIP Tube
LOW-VOLTAGE, LOW ON-STATE RESISTANCE SPST CMOS ANALOG SWITCHES
IC, ANALOG SWITCH, SINGLE, SPST, DIP-8;
IC SWITCH SPST-NC X 1 10OHM 8DIP
TS12A4515 LOW-VOLTAGE, LOW ON-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.