Texas Instruments TS12A44514DR

12V, 1: 1 (SPST), 4-channel, analog switch, active high 14-SOIC -40 to 85
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A44514DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Upverter

Newark

iiiC

Inventory History

3 month trend:
-87.21%

CAD Models

Download Texas Instruments TS12A44514DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A44514DR.

Related Parts

MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC
MC74HC4066ADG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 - 12 V, 14-PIN SOIC
Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14
Texas InstrumentsCD74HC4066M
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Texas InstrumentsCD74HC4016M96
12-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TS12A44514DR provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch, active high 14-SOIC -40 to 85
10Ω 4 SPST(SPST)-Normal Open SOP-14 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 14-Pin SOIC T/R
LOW ON-STATE RESISTANCE QUAD SPST CMOS ANALOG SWITCHES
IC SWITCH SPST-NOX4 10OHM 14SOIC
QUAD SPST ANLG SWITCH 14-SOIC; Analogue Switch Type:SPST; No. of Channels:4; Bandwidth:530MHz; On State Resistance Max:6.5ohm; Turn Off Time:20ns; Turn On Time:25ns; Supply Voltage Range:2V to 12V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; Base Number:12; No. of Switches:4; On State Resistance Max:6.5ohm; Supply Voltage Max:12V; Supply Voltage Min:2V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS12A44514DR.