Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4066ADG

MC74HC4066ADG, Multiplexer/demultiplexer Quad SPST, 2 - 12 V, 14-PIN SOIC
$ 0.291
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4066ADG.

Master Electronics

Datasheet16 pages15 years ago

Upverter

IHS

Newark

iiiC

Inventory History

3 month trend:
-2.84%

CAD Models

Download onsemi MC74HC4066ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.196
$ 0.196
Stock
286,646
1,140,334
1,140,334
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter, Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
4
4
4
Number of Outputs
-
-
-
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
10 V
10 V
Number of Channels
1
1
1

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2025-10-25
LTD Date2026-04-25
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC
MC74HC4316ADR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
Texas InstrumentsSN74AHC138D
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74HC138D
DECODER/DEMULTIPLEXER; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5 V; 25 MA

Descriptions

Descriptions of onsemi MC74HC4066ADG provided by its distributors.

MC74HC4066ADG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 - 12 V, 14-PIN SOIC
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14
onsemi Multiplexer switch chip, SOICencapsulation, 14Pin
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
74HC CMOS, SMD, 74HC4066, SOIC14; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 70ohm; Supply Voltage Range: 2V to 12V; Analogue ; Available until stocks are exhausted Alternative available
ANALOG MUX/DEMUX, QUAD, SOIC-14; IC Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V to 12V; IC Case / Package:SOIC; No. of Pins:14Pins; No. of Channels:4Channels RoHS Compliant: Yes
The MC74HC4066A utilizes silicon-gate CMOS technology to achieve fast propagation delays low ON resistances and low OFF-channel leakage current. This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The HC4066A is identical in pinout to the metal-gate CMOS MC14016 and MC14066. Each device has four independent switches. The device has been designed so the ON resistances (RON) are more linear over input voltage than RON of metal-gate CMOS analog switches. The ON/OFF control inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. For analog switches with voltage-level translators see the HC4316A.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4066ADG.