Texas Instruments TRSF23243CDLR

EAR99 TRSF23243 Tape & Reel (TR) RS232 interface receiver 5V 2mA 600.301152mg 250kbps
$ 2.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF23243CDLR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRSF23243CDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.703
$ 4.313
$ 4.313
Stock
162,564
99,604
99,604
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
6
6
6
Number of Receivers
10
10
10
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65C23243DLR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsSN75C23243DLR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsSN65C23243DL
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP -40 to 85
Texas InstrumentsSN752232DLR
IC DUAL RS-232 PORT 48-SSOP / Hex Transmitter Ten Receiver RS-232 48-Pin SSOP T/R
Analog DevicesMAX3187CAX+
EAR99 MAX3187 Tube RS232 interface driver 12V 1mA 15.415mm 4mus

Descriptions

Descriptions of Texas Instruments TRSF23243CDLR provided by its distributors.

EAR99 TRSF23243 Tape & Reel (TR) RS232 interface receiver 5V 2mA 600.301152mg 250kbps
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP 0 to 70
Hex Transmitter Ten Receiver RS-232 48-Pin SSOP T/R
IC TRANSCEIVER FULL 3/5 48SSOP
RS232 Transceiver IC; No. of Drivers:3; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:48-SSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.