Texas Instruments SN65C23243DL

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP -40 to 85
$ 3.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C23243DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65C23243DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.578
$ 4.313
$ 4.313
Stock
113,424
99,764
99,764
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
6
6
6
Number of Receivers
10
10
10
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN75C23243DLR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsTRSF23243CDLR
EAR99 TRSF23243 Tape & Reel (TR) RS232 interface receiver 5V 2mA 600.301152mg 250kbps
Texas InstrumentsSN75C23243DL
Hex Transmitter Ten Receiver RS-232 48-Pin SSOP Tube
Analog DevicesMAX3187CAX+
EAR99 MAX3187 Tube RS232 interface driver 12V 1mA 15.415mm 4mus

Descriptions

Descriptions of Texas Instruments SN65C23243DL provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP -40 to 85
Hex Transmitter Ten Receiver RS-232 48-Pin SSOP Tube
EAR99 65C23243 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 2mA 600.301152mg 250kbps
RS232 Transceiver IC; Supply Current:0.020mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.