Texas Instruments SN752232DLR

IC DUAL RS-232 PORT 48-SSOP / Hex Transmitter Ten Receiver RS-232 48-Pin SSOP T/R
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN752232DLR.

Texas Instruments

Datasheet13 pages15 years ago

Mouser

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN752232DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN752232DLR provided by its distributors.

IC DUAL RS-232 PORT 48-SSOP / Hex Transmitter Ten Receiver RS-232 48-Pin SSOP T/R
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 120kbps 250ns 600.301152mg
RS-232 Interface ICs Dual RS-232 Port
IC TRANSCEIVER FULL 3/5 48SSOP
RS232 Transceiver IC; Supply Current:50mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.