Texas Instruments TRS3237ECPW

3-V to 5.5-V Multichannel RS-232 1-MBit/s Line Driver/Receiver 28-TSSOP 0 to 70
$ 1.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3237ECPW.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRS3237ECPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.63
Stock
69,783
174,953
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
5
5
Number of Receivers
3
3
Data Rate
-
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsMAX3238IPW
EAR99 MAX3238 Tube RS232 interface receiver 5V 2mA 117.508773mg 250kbps
Texas InstrumentsMAX3238CPWR
EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 117.508773mg 250kbps
Texas InstrumentsMAX3237EIPWR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface receiver 5V 2mA 117.508773mg 1Mbps
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM3307EARUZ-REEL7
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM3307EARUZ-REEL
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)

Descriptions

Descriptions of Texas Instruments TRS3237ECPW provided by its distributors.

3-V to 5.5-V Multichannel RS-232 1-MBit/s Line Driver/Receiver 28-TSSOP 0 to 70
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP Tube
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 1Mbps 117.508773mg 2mA
IC TRANSCEIVER FULL 5/3 28TSSOP
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.