Texas Instruments MAX3237EIPWR

EAR99 MAX3237 Tape & Reel (TR) RS232 interface receiver 5V 2mA 117.508773mg 1Mbps
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3237EIPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+31.55%

CAD Models

Download Texas Instruments MAX3237EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 2.13
Stock
261,458
192,635
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
5
5
Number of Receivers
3
3
Data Rate
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3238IPW
EAR99 MAX3238 Tube RS232 interface receiver 5V 2mA 117.508773mg 250kbps
Texas InstrumentsMAX3238IPWR
Other Interface ICs; MAX3238IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3238CPW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Analog DevicesADM207EARUZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARUZ-REEL7
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARU-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3237EIPWR provided by its distributors.

EAR99 MAX3237 Tape & Reel (TR) RS232 interface receiver 5V 2mA 117.508773mg 1Mbps
3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-TSSOP -40 to 85
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
RS232 TXRX, 1MBPS, 5.5V, TSSOP-28; Type de circuit: Récepteur / driver RS232; Type d'interface CI: RS232; Nombre de drivers: 5Driver(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier CI Dr
RS232 TXRX, 1MBPS, 5.5V, TSSOP-28; Device Type:RS232 Driver / Receiver; IC Interface Type:RS232; No. of Drivers:5Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Receivers:3Receivers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.