Texas Instruments MAX3238IPW

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
$ 1.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3238IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.129
$ 1.129
Stock
451,929
233,662
233,662
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
-
-
Interface
-
-
-
Number of Drivers
5
-
-
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3238CPW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsMAX3237EIPWR
3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-TSSOP -40 to 85
Texas InstrumentsMAX3237EIPW
EAR99 MAX3237 Tube RS232 interface transceiver 5V 2mA 117.508773mg 150ns
Analog DevicesADM207EARUZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARUZ-REEL7
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARU-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3238IPW provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
TRANSCEIVER RS232, -40 A 85°C; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 5Driver(s); Nombre de récepteurs: 3Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V;
Rs232 Transceiver, -40 To 85Deg C; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:5Drivers; No. Of Receivers:3Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3238IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3238IPW .