Texas Instruments TRF37B73IDSGT

1 to 6000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF37B73IDSGT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TRF37B73IDSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.922
$ 0.922
Stock
424,940
119,038
119,038
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Frequency
1 MHz
1 MHz
1 MHz
P1dB
15 dBm
14.5 dBm
14.5 dBm
Gain
-
-
-
Noise Figure
4 dB
4.5 dB
4.5 dB
Test Frequency
2 GHz
2 GHz
2 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V
Operating Supply Current
52 mA
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF37B73IDSGT.

Related Parts

Analog DevicesAD8353ACP-R2
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8354ACP-R2
Cut Tape (CT) 1 Surface Mount LMDS MMDS RF Amplifier 3mm 5V 20dB 812mW

Descriptions

Descriptions of Texas Instruments TRF37B73IDSGT provided by its distributors.

1 to 6000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
TEXAS INSTRUMENTS TRF37B73IDSGT RF AMP, 11.5DB, 6GHZ, WSON-8
RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R
RF AMP, 11.5DB, 6GHZ, WSON-8; Fréquence, min.: 1MHz; Fréquence, max..: 6GHz; Gain: 11.5dB; Bruit: 4dB; Type de boîtier CI RF: WSON; Nombre de broches: 8Broche(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.45
RF AMP, 11.5DB, 6GHZ, WSON-8; Frequency Min:1MHz; Frequency Max:6GHz; Gain:11.5dB; Noise Figure Typ:4dB; RF IC Case Style:WSON; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.45V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF37B73IDSGT .