Analog Devices AD8353ACP-R2

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
$ 0.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8353ACP-R2.

Analog Devices

Datasheet16 pages12 years ago
Datasheet16 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8353ACP-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 1.29
$ 1.29
Stock
51,423
308,150
308,150
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
1 MHz
2.7 GHz
2.7 GHz
P1dB
6.3 dBm
6.3 dBm
6.3 dBm
Gain
-
20 dB
20 dB
Noise Figure
6.8 dB
7.1 dB
7.1 dB
Test Frequency
2.7 GHz
2.7 GHz
2.7 GHz
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
48 mA
41 mA
41 mA

Related Parts

Analog DevicesAD8354ACP-R2
Cut Tape (CT) 1 Surface Mount LMDS MMDS RF Amplifier 3mm 5V 20dB 812mW
Analog DevicesAD8354ACPZ-REEL7
RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8353ACP-R2 provided by its distributors.

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Cut Tape (CT) 1 Surface Mount LMDS MMDS RF Amplifier 3mm 6.3dBm 5V 20dB
The AD8353 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of ADI’s high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 O with a return loss of greater than 10 dB over the full operating frequency range. The AD8353 provides linear output power of 9 dBm with 20 dB of gain at 900 MHz when biased at 3 V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 42 mA. At 900 MHz, the output third-order intercept (OIP3) is greater than 23 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.3 dB at 900 MHz. The reverse isolation (S12) is -36 dB at 900 MHz and -30 dB at 2.7 GHz. The AD8353 can also operate with a 5 V power supply; in which case, no external inductor is required. Under these conditions, the AD8353 delivers 8 dBm with 20 dB of gain at 900 MHz. The dc supply current is 42 mA. At 900 MHz, the OIP3 is greater than 22 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.6 dB at 900 MHz. The reverse isolation (S12) is -35 dB. The AD8353 is fabricated on ADI’s proprietary, high performance, 25 GHz, Si complementary, bipolar IC process. The AD8353 is available in a chip scale package that uses an exposed paddle for excellent thermal impedance and low impedance electrical connection to ground. It operates over a -40°C to +85°C temperature range, and an evaluation board is also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated