Analog Devices AD8354ACP-R2

Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar
$ 0.817

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8354ACP-R2.

Analog Devices

Datasheet16 pages12 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8354ACP-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 1.204
$ 1.204
Stock
95,328
221,058
221,058
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
1 MHz
2.7 GHz
2.7 GHz
P1dB
-
-
-
Gain
-
19.5 dB
19.5 dB
Noise Figure
5.4 dB
4.2 dB
4.2 dB
Test Frequency
2.7 GHz
2.7 GHz
2.7 GHz
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
31 mA
23 mA
23 mA

Related Parts

Analog DevicesAD8353ACP-R2
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8353ACPZ-REEL7
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8354ACP-R2 provided by its distributors.

Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar
5.5V 2.7GHz 31mA 20dB 4.6dB 19dBm 900MHz LMDS,MMDS 1 4.5V 1MHz LFCSP(EP) SMD mount 3mm(Length)*2mm(width)
IC AMP LMDS 1MHZ-2.7GHZ 8LFCSP
CSP 100-2700 MHZ RF GAIN BLOCK
The AD8354 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of ADI’s high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 O with a return loss of greater than 10 dB over the full operating frequency range. The AD8354 provides linear output power of nearly 4.3 dBm with 20 dB of gain at 900 MHz when biased at 3 V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 24 mA. At 900 MHz, the output third-order intercept (OIP3) is greater than 18 dBm; at 2.7 GHz, the OIP3 is 14 dBm. The noise figure is 4.2 dB at 900 MHz. The reverse isolation (S12) is -33 dB at 900 MHz. The AD8354 can also operate with a 5 V power supply; in which case, no external inductor is required. Under these conditions, the AD8354 delivers 4.88 dBm with 20 dB of gain at 900 MHz. The dc supply current is 26 mA. At 900 MHz, the OIP3 is greater than 19 dBm; at 2.7 GHz, the OIP3 is 15 dBm. The noise figure is 4.4 dB at 900 MHz. The reverse isolation (S12) is -33 dB. The AD8354 is fabricated on ADI’s proprietary, high performance, 25 GHz, Si complementary, bipolar IC process. The AD8354 is available in a chip scale package that uses an exposed paddle for excellent thermal impedance and low impedance electrical connection to ground. It operates over a -40°C to +85°C temperature range, and an evaluation board is also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8354ACPR2